Part Details for 1.5KE400A/TR13 by YAGEO Corporation
Overview of 1.5KE400A/TR13 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE400A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1656
|
Newark | Tvs Diode, 1.5Kw, 342V, Unidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:342V, Clamping Voltage Vc Max:548V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo 1.5KE400A/TR13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6623CT-ND
|
DigiKey | 1.5KE DO-201, UNIDIRECTIONAL 400 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$0.1232 / $0.4400 | Buy Now |
DISTI #
1.5KE400A/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 1500W 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE400A/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.5KE400A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg342V 1CH SMD DO2012 Bkdn400V RoHS: Compliant | 1200 |
|
$0.1470 / $0.4400 | Buy Now |
|
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1270 / $0.1410 | Buy Now |
DISTI #
1.5KE400A/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg342V 1CH SMD DO2012 Bkdn400V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1510 | Buy Now |
DISTI #
1.5KE400A/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 1500W 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE400A/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5KE400A/TR13
|
Avnet Abacus | Diode TVS Single Uni-Dir 342V 1500W 2-Pin DO-201 Ammo Pack (Alt: 1.5KE400A/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3103896
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 342V, UNIDIR, DO-201 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 162 |
|
$0.1774 / $0.4273 | Buy Now |
DISTI #
3103896
|
Farnell | TVS DIODE, 1.5KW, 342V, UNIDIR, DO-201 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 152 |
|
$0.1621 / $0.3040 | Buy Now |
Part Details for 1.5KE400A/TR13
1.5KE400A/TR13 CAD Models
1.5KE400A/TR13 Part Data Attributes:
|
1.5KE400A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE400A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |