Part Details for 1.5KE440A by EIC Semiconductor Inc
Overview of 1.5KE440A by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1.5KE440ATR-ND
|
DigiKey | TVS DIODE 376VWM 602VC DO201 Min Qty: 1250 Lead time: 3 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1911 | Buy Now |
Part Details for 1.5KE440A
1.5KE440A CAD Models
1.5KE440A Part Data Attributes
|
1.5KE440A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE440A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 440 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE440A
This table gives cross-reference parts and alternative options found for 1.5KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE440A | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE440A vs 1.5KE440A |
1.5KE440R0G | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A vs 1.5KE440R0G |
1.5KE440AHE3AMP | Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE440A vs 1.5KE440AHE3AMP |
1.5KE440HR0 | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A vs 1.5KE440HR0 |
1.5KE440A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE440A vs 1.5KE440A-E3/54 |
1.5KE440 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE440A vs 1.5KE440 |
1.5KE440TR | Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE440A vs 1.5KE440TR |
1.5KE440AHR0 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A vs 1.5KE440AHR0 |
1.5KE440HA0 | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A vs 1.5KE440HA0 |
1.5KE440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE440A vs 1.5KE440A |