Part Details for 1.5KE56A-E3/73 by Vishay Intertechnologies
Overview of 1.5KE56A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE56A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1476
|
Newark | 1.5Kw,56V 5%,unidir,axial Tvs |Vishay 1.5KE56A-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3320 / $0.3780 | Buy Now |
DISTI #
1.5KE56A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE56A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1.5KE56A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 56V Unidirect RoHS: Compliant | 2537 |
|
$0.2620 / $0.8000 | Buy Now |
DISTI #
1.5KE56A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 1500W 56V Unidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1.5KE56A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE56A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 47.8VWM 77VC 1.5KE | 4500 |
|
RFQ |