Part Details for 1.5KE6.8A by onsemi
Overview of 1.5KE6.8A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-204AR | 400 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | 1.5KE6.8 - Trans Voltage Suppressor Diode, 1500W, 5.8V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 215 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
1651617
|
element14 Asia-Pacific | DIODE, TVS, UNIDIRECTIONAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2824 / $0.5648 | Buy Now |
DISTI #
1651617
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3289 / $0.6227 | Buy Now |
|
Sense Electronic Company Limited | DO-201AD | 500 |
|
RFQ |
Part Details for 1.5KE6.8A
1.5KE6.8A CAD Models
1.5KE6.8A Part Data Attributes:
|
1.5KE6.8A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE6.8A
onsemi
1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE6.8A
This table gives cross-reference parts and alternative options found for 1.5KE6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6267ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1.5KE6.8A vs 1N6267ARL4G |
1.5KE6.8AG | 1500 Watt MOSORB® Transient Voltage Suppressor, 6.8 V Unidirectional, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | onsemi | 1.5KE6.8A vs 1.5KE6.8AG |