Part Details for 1.5KE600A by DOWO
Overview of 1.5KE600A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.81A 828V 570V 513V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | 450 |
|
$0.1870 / $0.3339 | Buy Now |
Part Details for 1.5KE600A
1.5KE600A CAD Models
1.5KE600A Part Data Attributes:
|
1.5KE600A
DOWO
Buy Now
|
Compare Parts:
1.5KE600A
DOWO
|
Samacsys Manufacturer | DOWO |