Part Details for 1.5KE91A-E3/54 by Vishay Intertechnologies
Overview of 1.5KE91A-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE91A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5974
|
Newark | Tvs Diode, 1.5Kw, 91V, 1.5Ke, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:77.8V, Breakdown Voltage Min:86.5V, Breakdown Voltage Max:95.5V, Clamping Voltage Vc Max:125V, Peak Pulse Current Ippm:12A, No. Of Pins:2 Rohs Compliant: Yes |Vishay 1.5KE91A-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4340 | Buy Now |
DISTI #
78K1669
|
Newark | Tvs Diode, 1.5Kw, 91V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:77.8V, Clamping Voltage Max:125V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:86.5V Rohs Compliant: Yes |Vishay 1.5KE91A-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4440 | Buy Now |
DISTI #
1.5KE91A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE91A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 1400 |
|
$0.2986 | Buy Now |
DISTI #
625-1.5KE91A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 91V Unidirect RoHS: Compliant | 956 |
|
$0.2740 / $0.7400 | Buy Now |
DISTI #
1.5KE91A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 1500W 91V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1400 In Stock |
|
$0.2840 | Buy Now |
DISTI #
1.5KE91A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE91A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 1400 |
|
$0.2986 | Buy Now |
DISTI #
1.5KE91A-E3/54
|
TME | Diode: TVS, 1.5kW, 91V, 12A, unidirectional, DO201, reel,tape, 1.5KE Min Qty: 3 | 658 |
|
$0.2610 / $0.4060 | Buy Now |
DISTI #
1.5KE91A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE91A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 1400 |
|
$0.2986 | Buy Now |
|
LCSC | 12A 1.5kW 125V 86.5V 77.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2 |
|
$0.7640 / $0.8028 | Buy Now |
Part Details for 1.5KE91A-E3/54
1.5KE91A-E3/54 CAD Models
1.5KE91A-E3/54 Part Data Attributes
|
1.5KE91A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE91A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE91A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE91A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE91A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6294A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5KE91A-E3/54 vs 1N6294A |
1.5KE91A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE91A-E3/54 vs 1.5KE91A |
1.5KE91A | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE91A-E3/54 vs 1.5KE91A |
1.5KE91A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1.5KE91A-E3/54 vs 1.5KE91A |
1.5KE91A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MERITEK Electronics Corporation | 1.5KE91A-E3/54 vs 1.5KE91A |
1.5KE91 | Trans Voltage Suppressor Diode, | Suzhou Good-Ark Electronics Co Ltd | 1.5KE91A-E3/54 vs 1.5KE91 |
1.5KE91 | Trans Voltage Suppressor Diode, 1500W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1.5KE91A-E3/54 vs 1.5KE91 |
1.5KE91A-T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE91A-E3/54 vs 1.5KE91A-T |
1.5KE82 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE91A-E3/54 vs 1.5KE82 |
1N6294A-E3/73 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE91A-E3/54 vs 1N6294A-E3/73 |