Part Details for 1.5SMC100CA by Littelfuse Inc
Overview of 1.5SMC100CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2618
|
Newark | Transient Suppressor Diode, single, unidirectional,85.5V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC100CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
18-1.5SMC100CACT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2142 In Stock |
|
$0.2213 / $0.6700 | Buy Now |
DISTI #
576-1.5SMC100CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 100V 5% Bi-Directional RoHS: Compliant | 12090 |
|
$0.2210 / $0.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 13 |
|
$0.6000 | Buy Now |
DISTI #
1.5SMC100CA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 100V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2290 | Buy Now |
|
Ameya Holding Limited | SMC | 18000 |
|
RFQ | |
|
Chip Stock | 3387 |
|
RFQ | ||
|
Ozdisan Elektronik | DIODE TVS 1500W 85.5V DO214AB (SMC) SMT T&R | 0 |
|
$0.4680 / $0.5382 | RFQ |
Part Details for 1.5SMC100CA
1.5SMC100CA CAD Models
1.5SMC100CA Part Data Attributes:
|
1.5SMC100CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC100CA
This table gives cross-reference parts and alternative options found for 1.5SMC100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC100CA | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC100CA vs 1.5SMC100CA |
1.5SMC100CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC100CA vs 1.5SMC100CA-M3/9AT |
1.5SMC100CAR7G | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC100CA vs 1.5SMC100CAR7G |
SMCJ1.5KE100CA-TP-HF | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC100CA vs SMCJ1.5KE100CA-TP-HF |
1.5SMC100CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC100CA vs 1.5SMC100CAHV6G |
1.5SMC100CHR7G | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC100CA vs 1.5SMC100CHR7G |
1.5SMC100CA | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC100CA vs 1.5SMC100CA |
1.5SMC100CM6G | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC100CA vs 1.5SMC100CM6G |
1.5SMC100CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC100CA vs 1.5SMC100CA-AU_R1_100A1 |
1.5SMC100CATRTS | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC100CA vs 1.5SMC100CATRTS |