Part Details for 1.5SMC120A_R1_00001 by PanJit Group
Overview of 1.5SMC120A_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC120A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-1.5SMC120A_R1_00001CT-ND
|
DigiKey | GLASS PASSIVATED JUNCTION TRANSI Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1600 In Stock |
|
$0.3605 / $0.9600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 102V DO214AB (SMC) SMT | 0 |
|
$0.3383 / $0.3890 | RFQ |