-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4584
|
Newark | Dio Tvs Vrwm 111V 1500W Bidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns 1.5SMC130CA-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 | Buy Now |
DISTI #
118-1.5SMC130CA-QTR-ND
|
DigiKey | TVS DIODE 111VWM 232.7VC DO214AB Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4258 | Buy Now |
DISTI #
1.5SMC130CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 111V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC130CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
DISTI #
652-1.5SMC130CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
72164042
|
RS | A Bi-directional, 130V Vbr 1500W, SMC pkg, AECQ compliant, TVS Diode | Bourns 1.5SMC130CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.4221 / $1.1560 | Buy Now | |
DISTI #
1.5SMC130CA-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5450 | Buy Now |
DISTI #
1.5SMC130CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 111V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC130CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
|
Master Electronics | 0 |
|
$0.4221 / $1.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC130CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC130CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130.5 V | |
Clamping Voltage-Max | 232.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 111 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |