Part Details for 1.5SMC16CA V7G by Taiwan Semiconductor
Overview of 1.5SMC16CA V7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC16CA V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC16CAV7G-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO214AB Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1.5SMC16CA V7G
|
Avnet Americas | Diode TVS Single Bi-Directional 13.6V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC16CA V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5SMC16CA V7G
|
Avnet Americas | Diode TVS Single Bi-Directional 13.6V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC16CA V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |