Part Details for 1.5SMC200CA-AT/7 by YAGEO Corporation
Overview of 1.5SMC200CA-AT/7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC200CA-AT/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.5SMC200CA-AT/7TR-ND
|
DigiKey | TVS DO-214AB 171V 274V AU Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1247 / $0.2045 | Buy Now |
DISTI #
1.5SMC200CA-AT/7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 171V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC200CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1037 | Buy Now |
DISTI #
1.5SMC200CA-AT/7
|
TTI | ESD Suppressors / TVS Diodes 1.5SMC DO-214AB 171V 274V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
DISTI #
1.5SMC200CA-AT/7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 171V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC200CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1500W 171V DO214AB (SMC) AUTO(AEC-Q101) | 0 |
|
$0.1850 / $0.2127 | RFQ |
Part Details for 1.5SMC200CA-AT/7
1.5SMC200CA-AT/7 CAD Models
1.5SMC200CA-AT/7 Part Data Attributes:
|
1.5SMC200CA-AT/7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC200CA-AT/7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-08-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC200CA-AT/7
This table gives cross-reference parts and alternative options found for 1.5SMC200CA-AT/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC200CA-AT/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC200CA-AT/13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5SMC200CA-AT/7 vs 1.5SMC200CA-AT/13 |
1.5SMC200CA | Trans Voltage Suppressor Diode, | Surge Components Inc | 1.5SMC200CA-AT/7 vs 1.5SMC200CA |
1.5SMC200CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5SMC200CA-AT/7 vs 1.5SMC200CA-AT |