Part Details for 1.5SMC47A by Littelfuse Inc
Overview of 1.5SMC47A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC47A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1661
|
Newark | Tvs Diode, Unidir, 40.2V, Smc, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.7V Rohs Compliant: Yes |Littelfuse 1.5SMC47A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2391 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
71J2736
|
Newark | Transient Suppressor Diode, single, unidirectional,40.2V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC47A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
1.5SMC47ACT-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10226 In Stock |
|
$0.1871 / $0.6500 | Buy Now |
DISTI #
576-1.5SMC47A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 47V 5% Uni-Directional RoHS: Compliant | 4426 |
|
$0.1920 / $0.6100 | Buy Now |
DISTI #
71336613
|
RS | Zener Transient Voltage Suppressor, 1500 Watt Peak Power | Littelfuse 1.5SMC47A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4240 | RFQ |
|
Future Electronics | 1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1990 / $0.2150 | Buy Now |
|
Future Electronics | 1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 490 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
1.5SMC47A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 47V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2140 | Buy Now |
DISTI #
1.5SMC47A-LF
|
TME | Diode: TVS, 1.5kW, 47V, 23.5A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2830 / $0.9420 | RFQ |
Part Details for 1.5SMC47A
1.5SMC47A CAD Models
1.5SMC47A Part Data Attributes:
|
1.5SMC47A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC47A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC47A
This table gives cross-reference parts and alternative options found for 1.5SMC47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC47AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC47A vs 1.5SMC47AHM3/I |
1.5SMC47AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC47A vs 1.5SMC47AHM3_A/H |
1.5SMC47AAUTO | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC47A vs 1.5SMC47AAUTO |
1.5SMC47AT3G | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | 1.5SMC47A vs 1.5SMC47AT3G |
1.5SMC47AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC47A vs 1.5SMC47AHM3/H |