Part Details for 1.5SMC540CA by Continental Device India Ltd
Overview of 1.5SMC540CA by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC540CA
1.5SMC540CA CAD Models
1.5SMC540CA Part Data Attributes
|
1.5SMC540CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5SMC540CA
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 1.5SMC540CA
This table gives cross-reference parts and alternative options found for 1.5SMC540CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC540CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC540CA | Trans Voltage Suppressor Diode, 459V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 1.5SMC540CA vs 1.5SMC540CA |
1.5SMC540CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 1.5SMC540CA vs 1.5SMC540CA |
1.5SMC540CA | Transient Suppressor | Diotec Semiconductor AG | 1.5SMC540CA vs 1.5SMC540CA |