Part Details for 1.5SMC550A by Littelfuse Inc
Overview of 1.5SMC550A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1.5SMC550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1089
|
Newark | Tvs Diode, 1.5Kw, 468V, Unidir, Do-214Ab, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:468V, Clamping Voltage Vc Max:760V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5SMC550A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3417 |
|
$0.4690 / $0.9380 | Buy Now |
DISTI #
71J2760
|
Newark | Transient Suppressor Diode, single, unidirectional,495V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC550A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3770 | Buy Now |
DISTI #
1.5SMC550ACT-ND
|
DigiKey | TVS SMC 495V 1500W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15670 In Stock |
|
$0.3011 / $0.9200 | Buy Now |
DISTI #
576-1.5SMC550A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 550V 5% Uni-Directional RoHS: Compliant | 8797 |
|
$0.3000 / $0.7800 | Buy Now |
DISTI #
P40:2555_23229107
|
Arrow Electronics | Diode TVS Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Europe - 50980 |
|
$0.2956 / $0.6312 | Buy Now |
DISTI #
E02:0323_00223387
|
Arrow Electronics | Diode TVS Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2403 | Europe - 3000 |
|
$0.3137 / $0.3301 | Buy Now |
DISTI #
80011330
|
Verical | Diode TVS Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 46 Package Multiple: 1 | Americas - 3000 |
|
$0.3838 / $0.6863 | Buy Now |
DISTI #
79021319
|
Verical | Diode TVS Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.3545 / $0.3741 | Buy Now |
DISTI #
1.5SMC550A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 550V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
1.5SMC550A-LF
|
TME | Diode: TVS, 1.5kW, 550V, 2.7A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3960 / $1.0740 | RFQ |
Part Details for 1.5SMC550A
1.5SMC550A CAD Models
1.5SMC550A Part Data Attributes:
|
1.5SMC550A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC550A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |