Part Details for 1.5SMC56CAHM3_A/H by Vishay Intertechnologies
Overview of 1.5SMC56CAHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC56CAHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9475
|
Newark | Tvs Diode, Bidir, 47.8V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Vishay 1.5SMC56CAHM3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2934 |
|
$0.7570 / $1.2400 | Buy Now |
DISTI #
1.5SMC56CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC56CAHM3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3638 / $0.4622 | Buy Now |
DISTI #
82AH9475
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 1500W 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 82AH9475) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.9030 / $1.2500 | Buy Now |
DISTI #
1.5SMC56CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC56CAHM3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3638 / $0.4622 | Buy Now |
DISTI #
82AH9475
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 1500W 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 82AH9475) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.9030 / $1.2500 | Buy Now |
Part Details for 1.5SMC56CAHM3_A/H
1.5SMC56CAHM3_A/H CAD Models
1.5SMC56CAHM3_A/H Part Data Attributes:
|
1.5SMC56CAHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC56CAHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC56CAHM3_A/H
This table gives cross-reference parts and alternative options found for 1.5SMC56CAHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC56CAHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC56CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC56CAHM3_A/H vs 1.5SMC56CA-E3/9AT |
1.5SMC56CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC56CAHM3_A/H vs 1.5SMC56CA-E3/9AT |
SMCJ48CA-TR | 1500 W, 48 V TVS in SMC | STMicroelectronics | 1.5SMC56CAHM3_A/H vs SMCJ48CA-TR |