Part Details for 1.5SMCJ120CA-F by World Products Inc
Overview of 1.5SMCJ120CA-F by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMCJ120CA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TVS Diode - 1500W - 120Vv(Rwm) - Bidirectional - 1Element - Silicon - DO 214AB RoHS: Compliant |
3000 In Stock |
|
$0.3430 / $1.5200 | Buy Now |
DISTI #
51699982
|
Verical | 1.5SMCJ120CA-F Min Qty: 40 Package Multiple: 40 Date Code: 1410 | Americas - 3000 |
|
$0.6165 / $2.0132 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 1500W, 120VV(RWM), Bidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3700 / $0.6900 | Buy Now |
|
Master Electronics | TVS Diode - 1500W - 120Vv(Rwm) - Bidirectional - 1Element - Silicon - DO 214AB RoHS: Compliant |
3000 In Stock |
|
$0.3430 / $1.5200 | Buy Now |
Part Details for 1.5SMCJ120CA-F
1.5SMCJ120CA-F CAD Models
1.5SMCJ120CA-F Part Data Attributes
|
1.5SMCJ120CA-F
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ120CA-F
World Products Inc
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 153 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 143 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMCJ120CA-F
This table gives cross-reference parts and alternative options found for 1.5SMCJ120CA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ120CA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ120CA_R3_00001 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ120CA-F vs 1.5SMCJ120CA_R3_00001 |