Part Details for 1.69.525.205/1300 by RAFI GmbH & Co Kg
Overview of 1.69.525.205/1300 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.525.205/1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-169.525.205/1300
|
Mouser Electronics | LED Panel Mount Indicators Signal lamp LED 10mm Red RoHS: Compliant | 0 |
|
$13.3100 / $19.2700 | Order Now |
DISTI #
72052513
|
RS | LED Indicator Round 10mm Mounting Diameter Flat Red Lens 24-28V IP40 Flat QC | RAFI 1.69.525.205/1300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9000 / $13.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.9700 | Buy Now |
DISTI #
31G265
|
Bürklin Elektronik | LED signal light, 24 V (DC), red, 200 mcd, Mounting Ø 10 mm, LED number: 1 Min Qty: 1 | 148 |
|
$12.5797 / $15.6274 | Buy Now |