Part Details for 1.69.525.255/1300 by RAFI USA Inc
Overview of 1.69.525.255/1300 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.525.255/1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.69.525.255/1300-ND
|
DigiKey | LED PANEL INDICATOR RD 2.4V IP40 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7070 | Buy Now |
|
Onlinecomponents.com | Signal lamps with integrated LED - 10 mm, round lens, 24 - 28 V RoHS: Compliant | 0 |
|
$13.3300 / $16.1000 | Buy Now |
DISTI #
000000000005551377
|
Sager | LED Panel Mount Indicators Signal lamp LED 10mm Red Min Qty: 10 | 0 |
|
$14.2900 / $18.3800 | Buy Now |