Part Details for 1.69.525.271/1000 by RAFI GmbH & Co Kg
Overview of 1.69.525.271/1000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.525.271/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1695252711000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED 24-28V 10mm Round RoHS: Compliant | 0 |
|
$24.3700 / $36.2600 | Order Now |
DISTI #
70128430
|
RS | LED Indicator Round 10mm Mounting Flat Clear Lens 24-28V IP40 Flat QC | RAFI 1.69.525.271/1000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5600 / $28.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$22.5900 | Buy Now |
DISTI #
31G284
|
Bürklin Elektronik | LED signal light, 24 V (DC), white, 400 mcd, Mounting Ø 10 mm, LED number: 1 Min Qty: 1 | 12 |
|
$12.5797 / $15.6274 | Buy Now |