Part Details for 1.74.505.501/1400 by RAFI GmbH & Co Kg
Overview of 1.74.505.501/1400 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.74.505.501/1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.74505.5011400
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22QR SIGNAL IND. YEL RoHS: Compliant | 2 |
|
$6.5600 / $9.0900 | Buy Now |
DISTI #
70128168
|
RS | Signal Indicator RAFIX 22 QR Round 22.3mm Mount Dia Flat Illuminative Yllw Lens | RAFI 1.74.505.501/1400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $6.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.5100 | Buy Now |
DISTI #
71263777
|
Verical | Switch Access Round Operator Pilot Light Switch Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 54 |
|
$5.6800 | Buy Now |
DISTI #
12G7901
|
Bürklin Elektronik | Light attachment, illuminable, waistband round, yellow, mounting Ø 22.3 mm, 1.74.505.501/1400 Min Qty: 1 | 3 |
|
$3.7092 | Buy Now |