Part Details for 1.90.690.334/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.334/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.90.690.334/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-190.690.334/0000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED BLUE RoHS: Compliant | 0 |
|
$19.4000 / $19.4100 | Order Now |
DISTI #
72052635
|
RS | LED, Socket T 4.5, 24V, Blue | RAFI 1.90.690.334/0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8400 / $22.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$19.7200 | Buy Now |
DISTI #
31G1853
|
Bürklin Elektronik | LED lamp, T4.5, 24 V (DC), 24 V (AC), blue Min Qty: 1 | 5 |
|
$30.2399 | Buy Now |