Part Details for 1.90.690.362/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.362/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.90.690.362/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1906903620000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED suprbright green 24V W 2x4.6d RoHS: Compliant | 3 |
|
$19.7100 / $23.6600 | Buy Now |
DISTI #
72052645
|
RS | LED, Socket W2 X 4.6d, 24V, Green | RAFI 1.90.690.362/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$19.3000 / $25.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$20.1800 | Buy Now |
DISTI #
80010536
|
Verical | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2407 | Americas - 20 |
|
$29.7240 / $32.0490 | Buy Now |
DISTI #
31G371
|
Bürklin Elektronik | LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), green Min Qty: 1 | 4 |
|
$37.6500 / $45.4705 | Buy Now |