Part Details for 10 99 I220 by KNIPEX
Overview of 10 99 I220 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10 99 I220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2582
|
Newark | Plier, Ear Clamp, 220Mm, Steel, Plier Style:Ear Clamp, Overall Length:220Mm, Product Range:- Rohs Compliant: Na |Knipex 10 99 I220 (Alternate Part Number: 4003773080756 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$41.0800 | Buy Now |
DISTI #
43AC0531
|
Newark | Ear Clamp Plier, Side Jaw, 220Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 10 99 I220 (Alternate Part Number: 4003773080756 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6800 / $35.3800 | Buy Now |
DISTI #
2172-1099I220-ND
|
DigiKey | 8 3/4" EAR CLAMP PLIERS WITH FRO Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$32.5500 | Buy Now |
DISTI #
KNP.1099I220
|
TME | Pliers, end,for ear clamp,stainless steel ties, 220mm Min Qty: 1 | 7 |
|
$27.5400 / $29.5000 | Buy Now |
Part Details for 10 99 I220
10 99 I220 CAD Models
10 99 I220 Part Data Attributes:
|
10 99 I220
KNIPEX
Buy Now
|
Compare Parts:
10 99 I220
KNIPEX
|
Samacsys Manufacturer | KNIPEX |