Part Details for 10-01-2189 by Molex
Overview of 10-01-2189 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-01-2189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3694
|
Newark | |Molex 10-01-2189 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8140 / $0.8820 | Buy Now |
DISTI #
54H7444
|
Newark | Kk 100 Housing Crimp Std 18 Ckt |Molex 10-01-2189 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
0010012189
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010012189) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4699 | Buy Now |
DISTI #
538-10-01-2189
|
Mouser Electronics | Headers & Wire Housings KK 100 Housing Crimp Crimp Std 18 Ckt RoHS: Compliant | 0 |
|
$0.3540 / $0.3730 | Order Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.3950 / $0.4620 | Buy Now | |
|
Master Electronics |
1000 Partner Stock |
|
$0.3950 / $0.4620 | Buy Now |
Part Details for 10-01-2189
10-01-2189 CAD Models
10-01-2189 Part Data Attributes:
|
10-01-2189
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-2189
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-01-2189
This table gives cross-reference parts and alternative options found for 10-01-2189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-2189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LF18H | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 10-01-2189 vs MIL-C-55302/62LF18H |
CMS18S-G5S12 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10-01-2189 vs CMS18S-G5S12 |
801-93-018-10-002 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 10-01-2189 vs 801-93-018-10-002 |
26-11-2188 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 10-01-2189 vs 26-11-2188 |
CMS18S-05M33 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10-01-2189 vs CMS18S-05M33 |
0022456181 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 10-01-2189 vs 0022456181 |
ESQT-118-03-F-S-355 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 10-01-2189 vs ESQT-118-03-F-S-355 |
CMS18S-B5M31 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10-01-2189 vs CMS18S-B5M31 |
SSQ-118-01-L-S | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 10-01-2189 vs SSQ-118-01-L-S |
CMS18S-D5S04 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10-01-2189 vs CMS18S-D5S04 |