Part Details for 10-03318 by Tensility International Corp
Overview of 10-03318 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1697-ND
|
DigiKey | CBL ASSY 2.1MM JCK-CBL FLAT 6.6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$8.4600 | Buy Now |
|
Onlinecomponents.com | Cable - 6.5 feet (200cm) - 5.5x2.1 50-00616 locking DC jack to 5mm tinned - 18 AWG - UL2468 - 30-00007 wire RoHS: Compliant | 0 |
|
$4.3300 / $9.0700 | Buy Now |