Part Details for 10-069518-08P by Amphenol Industrial Operations
Overview of 10-069518-08P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-069518-08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J4568
|
Newark | Plug Rohs Compliant: No |Amphenol Industrial 10-069518-08P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 / $23.9800 | Buy Now |
DISTI #
AI10-069518-08P-ND
|
DigiKey | ER 8C 7#16 1#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4774 In Stock |
|
$12.2000 / $20.3300 | Buy Now |
DISTI #
339-10-069518-08P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6076 | Buy Now |
DISTI #
73317593
|
RS | Connector, PLUG | Amphenol Industrial 10-069518-08P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7100 | RFQ |
DISTI #
AMM10-069518-08P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$13.6300 / $21.1500 | Buy Now | |
DISTI #
AMM10-069518-08P
|
Interstate Connecting Components | 0 |
|
Buy Now |