Part Details for 10-09UL by Grayhill Inc
Overview of 10-09UL by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-09UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0950
|
Newark | Pushbtn Switch Rohs Compliant: Yes |Grayhill 10-09UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $11.4400 | Buy Now |
DISTI #
14M6604
|
Newark | Switch, Pushbutton, Spst, 3A, 115V, Product Range:10 Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Grayhill 10-09UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $13.1600 | Buy Now |
DISTI #
13N5003
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |Grayhill 10-09UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $7.6900 | Buy Now |
DISTI #
GH7513-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$8.7000 / $14.2700 | Buy Now |
DISTI #
10-09UL
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 10-09UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7950 / $9.9571 | Buy Now |
DISTI #
706-10-09UL
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.O. Black Btn UL RoHS: Compliant | 85 |
|
$8.7400 / $10.4000 | Buy Now |
DISTI #
70216650
|
RS | Switch Panel 3 A SPST-NO 25 Milliohms 1000 Megohms (Min.) -40 to +85 ° | Grayhill 10-09UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 90 |
|
$8.2500 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$9.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$14.7400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
500 In Stock |
|
$7.7600 / $10.9300 | Buy Now |
Part Details for 10-09UL
10-09UL CAD Models
10-09UL Part Data Attributes:
|
10-09UL
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
10-09UL
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.16 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.794 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL RATED | |
Body Height | 16.97 mm | |
Body Length or Diameter | 20.32 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.297 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |