Part Details for 10-107222-18P by Amphenol Corporation
Overview of 10-107222-18P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-107222-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107222-18P
|
Avnet Americas | Conn Heavy-Duty Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port - Bulk (Alt: 10-107222-18P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$230.8750 / $515.2820 | Buy Now |
Part Details for 10-107222-18P
10-107222-18P CAD Models
10-107222-18P Part Data Attributes
|
10-107222-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107222-18P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-18 |