Part Details for 10-107922-2S by Amphenol Corporation
Overview of 10-107922-2S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10-107922-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107922-2S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: 10-107922-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-107922-2S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: 10-107922-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-107922-2S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: 10-107922-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-107922-2S
10-107922-2S CAD Models
10-107922-2S Part Data Attributes
|
10-107922-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107922-2S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 70 | |
Other Description | JAM NUT RECEPTACLE BOX MOUNT | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-2 |