-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7660
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2.54Mm, Product Range:Kk 254 7880, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:7879 Series Terminals, Body Material:Pa Polyamide (Nylon), Colour:White Rohs Compliant: Yes |Molex 10-11-2023 (Alternate Part Number: 800753612273 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4764 |
|
$0.0960 / $0.1700 | Buy Now |
DISTI #
74AC2457
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Kk 254 7880 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 10-11-2023 (Alternate Part Number: 800753612273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17388 |
|
$0.0810 / $0.0960 | Buy Now |
DISTI #
77AC5170
|
Newark | Kk 100 Housing Crimp Ramp 2 Ckt |Molex 10-11-2023 (Alternate Part Number: 800753612273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1630 | Buy Now |
DISTI #
0010112023
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112023) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20715265000 Factory Stock |
|
$0.0915 | Buy Now |
DISTI #
54H7660
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 54H7660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4764 Partner Stock |
|
$0.0970 / $0.1590 | Buy Now |
DISTI #
538-10-11-2023
|
Mouser Electronics | Headers & Wire Housings HOUSING 2 POS RoHS: Compliant | 30434 |
|
$0.0580 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
105 Partner Stock |
|
$0.0708 / $0.1065 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.1 Pitch | 978 |
|
$0.0864 / $0.1920 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.1 Pitch | 296 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.1 Pitch | 698 |
|
$0.0996 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-11-2023
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.222 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 10-11-2023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-11-2023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 10-11-2023 vs 35155-0200 |
51163-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 10-11-2023 vs 51163-0200 |
641537-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle | TE Connectivity | 10-11-2023 vs 641537-2 |
66414-035LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 10-11-2023 vs 66414-035LF |
1254S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 10-11-2023 vs 1254S020000 |