Part Details for 10-214212-03G by Amphenol Industrial Operations
Overview of 10-214212-03G by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214212-03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7260
|
Newark | Conn Rcpt |Amphenol Industrial 10-214212-03G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $19.8400 | Buy Now |
DISTI #
AI10-214212-03G-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$8.7900 / $14.6600 | Buy Now |
DISTI #
339-10-214212-03G-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4120 | Buy Now |
DISTI #
73317819
|
RS | Connector, CONN RCPT | Amphenol Industrial 10-214212-03G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0000 | RFQ |
DISTI #
AMM10-214212-03G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $21.8300 | Buy Now |
DISTI #
AMM10-214212-03G
|
Interstate Connecting Components | 0 |
|
Buy Now |