Part Details for 10-214820-24S by Amphenol Corporation
Overview of 10-214820-24S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214820-24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-214820-24S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: 10-214820-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-214820-24S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: 10-214820-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-214820-24S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: 10-214820-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 1 |
|
$113.2700 / $121.9800 | Buy Now |
Part Details for 10-214820-24S
10-214820-24S CAD Models
10-214820-24S Part Data Attributes
|
10-214820-24S
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214820-24S
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 2,2 | |
Contact Sizes | 16,8 | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 20 | |
Unique Insert Number | 20-24 |