Part Details for 10-2501-20 by Aries Electronics Inc
Overview of 10-2501-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10-2501-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-2501-20-ND
|
DigiKey | CONN IC DIP SOCKET 10POS TIN Min Qty: 133 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
535-10-2501-20
|
Mouser Electronics | IC & Component Sockets 20 PIN IC SOCKET RoHS: Compliant | 0 |
|
$3.5500 / $4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 69 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.2900 | Buy Now |
Part Details for 10-2501-20
10-2501-20 CAD Models
10-2501-20 Part Data Attributes
|
10-2501-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-2501-20
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.55 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | P-CUSN | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.2 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |