Part Details for 10-350349-203 by Amphenol Corporation
Overview of 10-350349-203 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-350349-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-350349-203
|
Avnet Americas | Circular Connector Clamp, 20, 22, 19.05 mm, Metal, MIL-C-22992, QWLD Series - Bulk (Alt: 10-350349-203) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3250 / $17.7630 | Buy Now |
DISTI #
18K1054
|
Avnet Americas | Circular Connector Clamp, 20, 22, 19.05 mm, Metal, MIL-C-22992, QWLD Series (Alt: 18K1054) RoHS: Not Compliant Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 45 Partner Stock |
|
$21.9400 / $26.3600 | Buy Now |
DISTI #
654-10-350349-203
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP ASSY RoHS: Not Compliant | 109 |
|
$15.3900 / $21.4100 | Buy Now |
DISTI #
64023106
|
Verical | Connector Accessories Cable Clamp Straight RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2238 | Americas - 34 |
|
$21.9152 / $30.6572 | Buy Now |
DISTI #
79029282
|
Verical | Connector Accessories Cable Clamp Straight RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$35.3125 / $37.7252 | Buy Now |
|
Quest Components | 4 |
|
$52.1020 | Buy Now | |
DISTI #
10-350349-203
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CLAMP ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
Buy Now |