Part Details for 10-405996-202 by Amphenol Corporation
Overview of 10-405996-202 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-405996-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-405996-202
|
Avnet Americas | Sealing Plug for Size 20 Contacts MIL-DTL-38999 Series II JT/I LJT Circular Connectors FEP/PFA Red - Bulk (Alt: 10-405996-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-405996-202
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG 20GA RED RoHS: Compliant | 5200 |
|
$0.1060 / $0.2500 | Buy Now |
DISTI #
MS27488-20-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 20AWG Sealing Plug Type 2 Red RoHS: Compliant pbFree: Pb-Free Min Qty: 161 Package Multiple: 1 Container: Each |
Americas - 107907 In Stock |
|
$0.0268 / $0.0311 | Buy Now |
DISTI #
10-405996-202
|
Avnet Americas | Sealing Plug for Size 20 Contacts MIL-DTL-38999 Series II JT/I LJT Circular Connectors FEP/PFA Red - Bulk (Alt: 10-405996-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-405996-202
|
Avnet Americas | Sealing Plug for Size 20 Contacts MIL-DTL-38999 Series II JT/I LJT Circular Connectors FEP/PFA Red - Bulk (Alt: 10-405996-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 10-405996-202
10-405996-202 CAD Models
10-405996-202 Part Data Attributes
|
10-405996-202
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-405996-202
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING ITEM |