Part Details for 10-405996-222 by Amphenol Corporation
Overview of 10-405996-222 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10-405996-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27488-22-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Sealing Plug 22 GA Black RoHS: Compliant pbFree: Pb-Free Min Qty: 97 Package Multiple: 1 Container: Each |
Americas - 381759 In Stock |
|
$0.0480 / $0.0520 | Buy Now |
Part Details for 10-405996-222
10-405996-222 CAD Models
10-405996-222 Part Data Attributes
|
10-405996-222
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-405996-222
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING ITEM |
Alternate Parts for 10-405996-222
This table gives cross-reference parts and alternative options found for 10-405996-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-405996-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27488-22-2 | Connector Accessory, Sealing Item, Plastic, | Defense Logistics Agency | 10-405996-222 vs MS27488-22-2 |