Part Details for 10-597109-131 by Amphenol Corporation
Overview of 10-597109-131 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045597-109LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 10-597109-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J5647
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 77J5647) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 307 Partner Stock |
|
$6.9200 / $7.6300 | Buy Now |
DISTI #
APH 10-597109-131
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: APH 10-597109-131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 19908 Factory Stock |
|
$1.9757 | Buy Now |
DISTI #
10-597109-131
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 10-597109-131) RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-597109-131
|
Mouser Electronics | Circular MIL Spec Contacts SKT 12 GA CRIMP RoHS: Compliant | 176 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
38110502
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 19426 |
|
$2.2125 / $2.4834 | Buy Now |
DISTI #
80923266
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 307 |
|
$6.2063 / $7.1969 | Buy Now |
|
Quest Components | 4 |
|
$3.0600 / $4.5900 | Buy Now | |
DISTI #
10-597109-131
|
TTI | Circular MIL Spec Contacts SKT 12 GA CRIMP Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 995 In Stock |
|
$2.4900 / $3.1900 | Buy Now |
DISTI #
10-597109-131
|
PEI Genesis | ER CON 12 SKT CRIMP SILVER Min Qty: 1 | 6734 |
|
$2.1900 / $3.1300 | Buy Now |
Part Details for 10-597109-131
10-597109-131 CAD Models
10-597109-131 Part Data Attributes
|
10-597109-131
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-597109-131
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 10-606014-121 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 12 | |
Terminal Type | CRIMP |