Part Details for 10-629549-104N by Amphenol Aerospace
Overview of 10-629549-104N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN7R104NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 20 A, 0.0071 Ω@10V, TSON Advance(WF) | |
LDS6104NQGI8 | Renesas Electronics Corporation | 8 Channel Capacitive Touch Controller | |
8V41S104NLGI8 | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express® Clock Synthesizer |
Price & Stock for 10-629549-104N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-629549-104N
|
Heilind Electronics | Americas - 0 in Stock |
|
$207.4852 / $214.8954 | Buy Now | |
DISTI #
AAO10-629549-104N
|
Interstate Connecting Components | 0 |
|
$207.4852 / $214.8954 | Buy Now |