-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1266
|
Newark | Connector, Header, 2Pos, 1Row, 6.35Mm, Connector Systems:Power, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mlx 42002 Series Rohs Compliant: Yes |Molex 10-84-4020 (Alternate Part Number: 800753610668 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1501 |
|
$0.3020 / $0.5830 | Buy Now |
DISTI #
26AC5895
|
Newark | .084 Dia Assly Pin & Socket Hdr Au 2Ckt Rohs Compliant: Yes |Molex 10-84-4020 (Alternate Part Number: 800753610668 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.5950 | Buy Now |
DISTI #
0010844020
|
Avnet Americas | Conn Wire to Board M 2 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010844020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5125 |
|
$0.2270 / $0.2405 | Buy Now |
DISTI #
92C1266
|
Avnet Americas | Conn Wire to Board M 2 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 92C1266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1501 Partner Stock |
|
$0.3270 / $0.5720 | Buy Now |
DISTI #
538-10-84-4020
|
Mouser Electronics | Pin & Socket Connectors HEADER VERT MALE 2P RoHS: Compliant | 8483 |
|
$0.2230 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Bag RoHS: Compliant |
39314 Partner Stock |
|
$0.2101 / $0.2754 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.25 Pitch, PC Tail Terminal, Polarized Lock | 46 |
|
$0.3465 / $0.7700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.25 Pitch, PC Tail Terminal, Polarized Lock | 5 |
|
$0.6320 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.25 Pitch, PC Tail Terminal, Polarized Lock | 140 |
|
$0.9188 / $1.8375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-84-4020
Molex
Buy Now
Datasheet
|
Compare Parts:
10-84-4020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MLX | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 138u inch | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |