-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9991
|
Newark | Connector, Header, 15Pos, 3Row, 6.35Mm, Connector Systems:Power, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mlx 42002 Series Rohs Compliant: Yes |Molex 10-84-4150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1176 |
|
$0.8690 | Buy Now |
DISTI #
538-10-84-4150
|
Mouser Electronics | Pin & Socket Connectors HEADER VERT MALE 15P RoHS: Compliant | 1784 |
|
$2.0700 / $2.8700 | Buy Now |
DISTI #
71453071
|
RS | 084 Dia Assy Hdr Hsg Pin 94V-2 Sn 15Ckt | Molex Incorporated 10-84-4150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$2.9300 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Conn Power M 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Bag RoHS: Compliant |
1278 In Stock |
|
$1.6000 / $2.3100 | Buy Now |
DISTI #
10-84-4150
|
TTI | Pin & Socket Connectors HEADER VERT MALE 15P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 1736 In Stock |
|
$1.9600 / $2.1900 | Buy Now |
DISTI #
Molex 10-84-4150
|
PEI Genesis | REC PR CONN, 15 Contact | 1846 |
|
Buy Now | |
|
Master Electronics | Conn Power M 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Bag RoHS: Compliant |
1278 In Stock |
|
$1.6000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-84-4150
Molex
Buy Now
Datasheet
|
Compare Parts:
10-84-4150
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MLX | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 138u inch | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |