-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4218
|
Newark | Header Connector,pcb Mount,recept,16 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 10-97-7166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 772 |
|
$1.7800 / $2.6800 | Buy Now |
DISTI #
538-10-97-7166
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR VT 2X08P 320/110 15AU RoHS: Compliant | 3118 |
|
$1.1600 / $1.7100 | Buy Now |
DISTI #
71453160
|
RS | CGrid VT Bkwy Hdr 15 SAu 16Ckt (320/110) | Molex Incorporated 10-97-7166 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.3600 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
772 Partner Stock |
|
$1.1400 / $1.5700 | Buy Now |
DISTI #
16496393
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag Min Qty: 41 Package Multiple: 1 | Americas - 772 |
|
$1.5100 / $1.5600 | Buy Now |
|
Quest Components | 960 |
|
$1.8741 / $3.4074 | Buy Now | |
DISTI #
10-97-7166
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X08P 320/110 15AU Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 9612 In Stock |
|
$1.2100 / $1.6900 | Buy Now |
DISTI #
Molex 10-97-7166
|
PEI Genesis | Board Connector, Contact | 772 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
772 Partner Stock |
|
$1.1400 / $1.5700 | Buy Now |
DISTI #
10151199
|
TestEquity LLC | Molex 10-97-7166 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 16 Circuits, 0.38um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail | 772 |
|
$1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-97-7166
Molex
Buy Now
Datasheet
|
Compare Parts:
10-97-7166
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BREAKAWAY HEADER | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10-97-7166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-97-7166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-97-7165 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-97-7166 vs 10-97-7165 |