Part Details for 10-E1126PA035M7-L859F78Z-/3/ by Vincotech
Overview of 10-E1126PA035M7-L859F78Z-/3/ by Vincotech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-E1126PA035M7-L859F78Z-/3/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36440251
|
Verical | Trans IGBT Module N-CH 1200V 49A 108000mW 22-Pin Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$28.6500 | Buy Now |
DISTI #
E1126PA035M7
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 16 |
|
$23.3600 | Buy Now |