Part Details for 10-E112PMA015M7-L928A78Z by MACOM
Overview of 10-E112PMA015M7-L928A78Z by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-E112PMA015M7-L928A78Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-E112PMA015M7-L928A78Z
|
Avnet Asia | Transistor IGBT Module N-CH 1200V 21A ±20V Screw Mount (Alt: 10-E112PMA015M7-L928A78Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |