Part Details for 10-EZ126PA050M7-L850F78T by MACOM
Overview of 10-EZ126PA050M7-L850F78T by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-EZ126PA050M7-L850F78T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZ126PA050M7-L850F78T
|
Avnet Asia | IGBT Module, Six Pack, 60 A, 1.55 V, 124 W, 175 °C (Alt: 10-EZ126PA050M7-L850F78T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |