Part Details for 100-000-064 by Pancon Corporation
Overview of 100-000-064 by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-000-064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Backshell - Hi-CON Series - Type C - Receptacle - 180° Cable Exit Angle. RoHS: Compliant |
75 In Stock 500 On Order |
|
$10.8000 / $14.2900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2 |
|
$28.2200 | Buy Now |
|
Master Electronics | Connector Backshell - Hi-CON Series - Type C - Receptacle - 180° Cable Exit Angle. RoHS: Compliant |
75 In Stock 500 On Order |
|
$10.8000 / $14.2900 | Buy Now |
Part Details for 100-000-064
100-000-064 CAD Models
100-000-064 Part Data Attributes
|
100-000-064
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
100-000-064
Pancon Corporation
Connector Accessory
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |