Part Details for 1000-POE+ by Red Lion Controls
Overview of 1000-POE+ by Red Lion Controls
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000-POE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6772
|
Newark | Poe Gigabit Injector, 802.3Af, Rj45, No. Of Ports:2Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 2, Network Speeds:1Gbps Rohs Compliant: Yes |Red Lion Controls 1000-POE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$412.0000 | Buy Now |
DISTI #
RLC263-ND
|
DigiKey | INDUSTRIAL SINGLE-PORT GIGABIT M Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
29 In Stock |
|
$444.7280 / $475.9400 | Buy Now |
DISTI #
70456519
|
RS | Ethernet Switch, 1 Port, Unmanaged, 10 to 30 VDC | Red Lion Controls 1000-POE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$452.1400 / $475.9400 | Buy Now |
DISTI #
2816381
|
element14 Asia-Pacific | POE GIGABIT INJECTOR, 802.3AF, RJ45 RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$471.4919 / $504.5822 | Buy Now |
DISTI #
2816381
|
Farnell | POE GIGABIT INJECTOR, 802.3AF, RJ45 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 53 |
|
$448.0818 | Buy Now |
|
Neutron USA | N-Tron Industrial Single-Port Gigabit Mid-Span POE+ Injector | 6 |
|
$1,130.0000 | Buy Now |
Part Details for 1000-POE+
1000-POE+ CAD Models
1000-POE+ Part Data Attributes
|
1000-POE+
Red Lion Controls
Buy Now
|
Compare Parts:
1000-POE+
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |