Part Details for 1000146 by Kyocera AVX Components
Overview of 1000146 by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5333
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 3.8Dbi Rohs Compliant: Yes |Kyocera Avx 1000146 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1136 |
|
$0.9870 / $1.4000 | Buy Now |
DISTI #
69AK5334
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 3.8Dbi Rohs Compliant: Yes |Kyocera Avx 1000146 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5710 / $0.7330 | Buy Now |
DISTI #
478-1000146CT-ND
|
DigiKey | RF ANT 2.4GHZ/4.9GHZ STAMPED MET Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
153071 In Stock |
|
$0.5274 / $1.3600 | Buy Now |
DISTI #
1000146
|
Avnet Americas | Dipole Antenna Linear 2485MHz/5825MHz 1.5dBi/2.6dBi SMDT/R - Tape and Reel (Alt: 1000146) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
581-1000146
|
Mouser Electronics | Antennas Stamped Metal WiFi 6E/7 & BT or CBRS/5G n78 RoHS: Compliant | 5822 |
|
$0.5190 / $1.3400 | Buy Now |
DISTI #
P40:2555_19327576
|
Arrow Electronics | Antenna 2490MHz/5100MHz/5350MHz/5900MHz Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Europe - 5880 |
|
$0.4788 / $0.7845 | Buy Now |
DISTI #
V36:1790_22761942
|
Arrow Electronics | Antenna 2490MHz/5100MHz/5350MHz/5900MHz Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Date Code: 2350 | Americas - 2400 |
|
$0.4880 / $0.5305 | Buy Now |
|
Future Electronics | 2.4 to 5.8 GHz 1.5/2.6 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.4900 / $0.5300 | Buy Now |
|
Future Electronics | 2.4 to 5.8 GHz 1.5/2.6 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.4900 / $0.5300 | Buy Now |
|
Future Electronics | 2.4 to 5.8 GHz 1.5/2.6 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
Part Details for 1000146
1000146 CAD Models
1000146 Part Data Attributes:
|
1000146
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1000146
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Application | BLUETOOTH/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Omnidirectional | NO | |
Operating Frequency-Max | 5825 MHz | |
Operating Frequency-Min | 2400 MHz | |
Package Body Material | METAL | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 1.6 |