Part Details for 10005 by HELUKABEL
Overview of 10005 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OZ500/4X0.5
|
TME | Wire, JZ-500, 4x0.5mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 1714 |
|
$0.6090 / $1.0100 | Buy Now |
Part Details for 10005
10005 CAD Models
10005 Part Data Attributes:
|
10005
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
10005
HELUKABEL
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MEASURING AND CONTROL CABLES IN TOOL MACHINES | |
Approvals | CE; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 5.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |