Part Details for 10005639-11109LF by Amphenol FCi
Overview of 10005639-11109LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10005639-11109LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_18362672
|
Arrow Electronics | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Europe - 1680 |
|
$1.1910 / $1.5490 | Buy Now |
DISTI #
V99:2348_13822235
|
Arrow Electronics | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1830 | Americas - 495 |
|
$0.4601 / $1.2129 | Buy Now |
DISTI #
V79:2366_28318806
|
Arrow Electronics | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 415 |
|
$1.2834 / $1.7221 | Buy Now |
DISTI #
65690793
|
Verical | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 2292 |
|
$1.2200 / $1.3100 | Buy Now |
|
Bristol Electronics | 552 |
|
RFQ | ||
|
Quest Components | 92 |
|
$2.1288 / $3.1932 | Buy Now |
Part Details for 10005639-11109LF
10005639-11109LF CAD Models
10005639-11109LF Part Data Attributes
|
10005639-11109LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10005639-11109LF
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.299 inch | |
Body Depth | 0.9 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10005639-11109LF
This table gives cross-reference parts and alternative options found for 10005639-11109LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-11109LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10067138-11233N | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11109LF vs 10067138-11233N |
10005639-11324 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11109LF vs 10005639-11324 |
10052286-12007LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 10005639-11109LF vs 10052286-12007LF |
10067139-13204 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11109LF vs 10067139-13204 |
10037402-211291LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11109LF vs 10037402-211291LF |
10023061-11006LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11109LF vs 10023061-11006LF |
10067138-13258NLF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11109LF vs 10067138-13258NLF |
10005639-23157LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11109LF vs 10005639-23157LF |
10005639-33068HLF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11109LF vs 10005639-33068HLF |
10037402-23013 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11109LF vs 10037402-23013 |