Part Details for 10005639-12207LF by Amphenol FCi
Overview of 10005639-12207LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10005639-12207LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17783890
|
Arrow Electronics | Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1905 | Americas - 545 |
|
$1.1637 | Buy Now |
DISTI #
62164179
|
Verical | Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1905 | Americas - 545 |
|
$1.1637 | Buy Now |
DISTI #
61233096
|
Verical | Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 223 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 1775 |
|
RFQ | ||
|
Quest Components | 1305 |
|
$1.0151 / $2.7068 | Buy Now |
Part Details for 10005639-12207LF
10005639-12207LF CAD Models
10005639-12207LF Part Data Attributes
|
10005639-12207LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10005639-12207LF
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10005639-12207LF
This table gives cross-reference parts and alternative options found for 10005639-12207LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-12207LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10005639-12203 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12207LF vs 10005639-12203 |
10005639-12204 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12207LF vs 10005639-12204 |
10005639-12206LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-12207LF vs 10005639-12206LF |
10005639-12201 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12207LF vs 10005639-12201 |
10005639-12203 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-12207LF vs 10005639-12203 |
10005639-12202 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-12207LF vs 10005639-12202 |
10005639-12208LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-12207LF vs 10005639-12208LF |
10005639-12209LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-12207LF vs 10005639-12209LF |
10005639-12201 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-12207LF vs 10005639-12201 |
10005639-12206LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-12207LF vs 10005639-12206LF |